Add To Favorites
Product Overview
Digi-Key Part Number P15192CT-ND
Quantity Available 7.982
Can ship immediately
Manufacturer

Manufacturer Part Number

DA2J10700L

Description DIODE GEN PURP 300V 100MA SMINI2
Expanded Description Diode Standard 300V 100mA Surface Mount SMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DA2J10700L
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 300V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 60ns
Current - Reverse Leakage @ Vr 1µA @ 300V
Capacitance @ Vr, F 3pF @ 6V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F5-B
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P15192CT

07:44:46 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,26200 2,62
25 0,18840 4,71
100 0,14680 14,68
250 0,09220 23,05
500 0,07860 39,30
1.000 0,05345 53,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15192TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,04680
  • Digi-Reel® ? : P15192DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.982 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback