Add To Favorites
Product Overview
Digi-Key Part Number PCE5101DKR-ND
Quantity Available 1.992
Can ship immediately
Manufacturer

Manufacturer Part Number

6TPH47MHA

Description CAP TANT POLY 47UF 6.3V 1206
Expanded Description 47µF ±20% Molded Tantalum Polymer Capacitor 6.3V 1206 (3216 Metric) 150 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TPH
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code A09
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PCE5101DKR

19:51:07 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,75200 7,52
25 0,66440 16,61
50 0,62400 31,20
100 0,53740 53,74
250 0,48536 121,34
500 0,41602 208,01
1.000 0,35824 358,24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback