Add To Favorites
Product Overview
Digi-Key Part Number PCE5100DKR-ND
Quantity Available 3.073
Can ship immediately
Manufacturer

Manufacturer Part Number

6THB470M

Description CAP TANT POLY 470UF 6.3V 2917
Expanded Description 470µF ±20% Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 35 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TH
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 35 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.154" (3.90mm)
Lead Spacing -
Manufacturer Size Code D4
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PCE5100DKR

19:59:44 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,71000 2,71
10 2,19500 21,95
25 1,99520 49,88
50 1,91520 95,76
100 1,67590 167,59
250 1,43648 359,12
500 1,27686 638,43
1.000 1,11724 1.117,24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback