Add To Favorites
Product Overview
Digi-Key Part Number PCE5099CT-ND
Quantity Available 6.075
Can ship immediately
Manufacturer

Manufacturer Part Number

6THB330M

Description CAP TANT POLY 330UF 6.3V 2917
Expanded Description 330µF ±20% Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 40 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 40 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.154" (3.90mm)
Lead Spacing -
Manufacturer Size Code D4
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names PCE5099CT

15:18:43 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
10 1,76600 17,66
25 1,60560 40,14
50 1,54140 77,07
100 1,34870 134,87
250 1,15604 289,01
500 1,02756 513,78
1.000 0,89911 899,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback