Add To Favorites
Product Overview
Digi-Key Part Number PCE5094DKR-ND
Quantity Available 3.108
Can ship immediately
Manufacturer

Manufacturer Part Number

6TAB47M

Description CAP TANT POLY 47UF 6.3V 1411
Expanded Description 47µF ±20% Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 70 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TA
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 70 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names PCE5094DKR

23:52:24 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,59000 1,59
10 1,25400 12,54
25 1,14920 28,73
50 1,08640 54,32
100 0,94010 94,01
250 0,83572 208,93
500 0,71034 355,17
1.000 0,62678 626,78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback