Add To Favorites
Product Overview
Digi-Key Part Number P16418CT-ND
Quantity Available 4.247
Can ship immediately
Manufacturer

Manufacturer Part Number

6SEP82M+TSS

Description CAP ALUM POLY 82UF 20% 6.3V T/H
Expanded Description 82µF ±20% 6.3V Aluminum Polymer Capacitor Radial, Can 45 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SEP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 82µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 45 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current - Low Frequency 85mA @ 120Hz
Ripple Current - High Frequency 1.7A @ 100kHz
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names P16418CT

06:18:54 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
10 0,87000 8,70
25 0,79760 19,94
50 0,75380 37,69
100 0,65240 65,24
250 0,57996 144,99
500 0,49294 246,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16418TB-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,37822
Send Feedback