Add To Favorites
Product Overview
Digi-Key Part Number PCE5091DKR-ND
Quantity Available 5.546
Can ship immediately
Manufacturer

Manufacturer Part Number

2R5TAE220M9

Description CAP TANT POLY 220UF 2.5V 2917
Expanded Description 220µF ±20% Molded Tantalum Polymer Capacitor 2.5V 2917 (7343 Metric) 9 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TA
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 9 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names PCE5091DKR

02:55:03 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,33000 2,33
10 1,88900 18,89
25 1,71760 42,94
50 1,64880 82,44
100 1,44280 144,28
250 1,23664 309,16
500 1,09922 549,61
1.000 0,96183 961,83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback