Add To Favorites
Product Overview
Digi-Key Part Number P16525CT-ND
Quantity Available 1.580
Can ship immediately
Manufacturer

Manufacturer Part Number

2R5SVPC180MY

Description CAP ALUM POLY 180UF 20% 2.5V SMD
Expanded Description 180µF ±20% 2.5V Aluminum Polymer Capacitor Radial, Can - SMD 24 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SVPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 180µF
Tolerance ±20%
Voltage Rating 2.5V
ESR (Equivalent Series Resistance) 24 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 2.2A
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names P16525CT

06:29:59 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,60600 6,06
25 0,53600 13,40
50 0,50340 25,17
100 0,43330 43,33
250 0,39144 97,86
500 0,33552 167,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16525TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,26629
  • Digi-Reel® ? : P16525DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.580 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback