Add To Favorites
Product Overview
Digi-Key Part Number P16518CT-ND
Quantity Available 973
Can ship immediately
Manufacturer

Manufacturer Part Number

25TQC5R6M

Description CAP TANT POLY 5.6UF 25V 1411
Expanded Description 5.6µF ±20% Molded Tantalum Polymer Capacitor 25V 1411 (3528 Metric) 100 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TQC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5.6µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code B2
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16518CT

17:04:29 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,28600 12,86
25 1,17840 29,46
50 1,11440 55,72
100 0,96440 96,44
250 0,85724 214,31
500 0,72864 364,32
1.000 0,64291 642,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16518TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,53576
  • Digi-Reel® ? : P16518DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 973 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback