Add To Favorites
Product Overview
Digi-Key Part Number P16516CT-ND
Quantity Available 8.523
Can ship immediately
Manufacturer

Manufacturer Part Number

25TQC15MV

Description CAP TANT POLY 15UF 25V 2917
Expanded Description 15µF ±20% Molded Tantalum Polymer Capacitor 25V 2917 (7343 Metric) 45 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TQC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 45 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code D2
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names P16516CT

22:27:52 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,14000 2,14
10 1,73100 17,31
25 1,57400 39,35
50 1,51120 75,56
100 1,32220 132,22
250 1,13328 283,32
500 1,00736 503,68
1.000 0,88145 881,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16516TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,75891
  • Digi-Reel® ? : P16516DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.523 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback