Add To Favorites
Product Overview
Digi-Key Part Number PCE5075DKR-ND
Quantity Available 2.927
Can ship immediately
Manufacturer

Manufacturer Part Number

25SVPD39M

Description CAP ALUM POLY 39UF 20% 25V SMD
Expanded Description 39µF ±20% 25V Aluminum Polymer Capacitor Radial, Can - SMD 45 mOhm 2000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SVPD Series Datasheet
Featured Product Hot New Technologies
PCN Packaging Multiple Devices Bag 25/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SVPD
Packaging ? Digi-Reel® ?
Part Status Active
Type Polymer
Capacitance 39µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 45 mOhm
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Ripple Current - Low Frequency 33.2mA @ 120Hz
Ripple Current - High Frequency 664mA @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE5075DKR

22:33:25 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,77000 1,77
10 1,40300 14,03
25 1,28520 32,13
50 1,21540 60,77
100 1,05180 105,18
250 0,93492 233,73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback