Add To Favorites
Product Overview
Digi-Key Part Number P16397CT-ND
Quantity Available 2.318
Can ship immediately
Manufacturer

Manufacturer Part Number

25SEP6R8M+TSS

Description CAP ALUM POLY 6.8UF 20% 25V T/H
Expanded Description 6.8µF ±20% 25V Aluminum Polymer Capacitor Radial, Can 80 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SEP Series
Mfg Application Notes Understanding Polymer and Hybrid Capacitors
Featured Product OS-CON Capacitors
Hot New Technologies
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SEP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 6.8µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 80 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16397CT

03:11:52 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,83700 8,37
25 0,76800 19,20
50 0,72620 36,31
100 0,62840 62,84
250 0,55860 139,65
500 0,47480 237,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16397TB-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,37405
Send Feedback