20TQC100MYF | ||
---|---|---|
DigiKey Part Number | P16503TR-ND - Tape & Reel (TR) P16503CT-ND - Cut Tape (CT) P16503DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 20TQC100MYF | |
Description | CAP TANT POLY 100UF 20V 2917 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | 20TQC100MYF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,17000 € | 3,17 € |
10 | 2,42900 € | 24,29 € |
50 | 2,19440 € | 109,72 € |
100 | 1,88820 € | 188,82 € |
500 | 1,47992 € | 739,96 € |
1.000 | 1,37785 € | 1.377,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,32682 € | 3.317,05 € |
5.000 | 1,30130 € | 6.506,50 € |