Add To Favorites
Product Overview
Digi-Key Part Number PCE5069DKR-ND
Quantity Available 8.924
Can ship immediately
Manufacturer

Manufacturer Part Number

20SVPA47M

Description CAP ALUM POLY 47UF 20% 20V SMD
Expanded Description 47µF ±20% 20V Aluminum Polymer Capacitor Radial, Can - SMD 33 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SVPA Series DataSheet
Featured Product Hot New Technologies
PCN Packaging Multiple Devices Bag 25/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SVPA
Packaging ? Digi-Reel® ?
Part Status Active
Type Polymer
Capacitance 47µF
Tolerance ±20%
Voltage Rating 20V
ESR (Equivalent Series Resistance) 33 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 2.63A
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE5069DKR

03:11:28 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42
10 1,11900 11,19
25 1,02640 25,66
50 0,97020 48,51
100 0,83970 83,97
250 0,74640 186,60
500 0,63442 317,21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback