Add To Favorites
Product Overview
Digi-Key Part Number P16493CT-ND
Quantity Available 2.261
Can ship immediately
Manufacturer

Manufacturer Part Number

20SVP27M

Description CAP ALUM POLY 27UF 20% 20V SMD
Expanded Description 27µF ±20% 20V Aluminum Polymer Capacitor Radial, Can - SMD 60 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SVP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 27µF
Tolerance ±20%
Voltage Rating 20V
ESR (Equivalent Series Resistance) 60 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 1.45A
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names P16493CT

08:04:00 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,88200 8,82
25 0,80840 20,21
50 0,76440 38,22
100 0,66150 66,15
250 0,58804 147,01
500 0,49984 249,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16493TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,39379
  • Digi-Reel® ? : P16493DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.261 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback