Add To Favorites
Product Overview
Digi-Key Part Number P16392CT-ND
Quantity Available 1.638
Can ship immediately
Manufacturer

Manufacturer Part Number

20SEPF560M+T

Description CAP ALUM POLY 560UF 20% 20V T/H
Expanded Description 560µF ±20% 20V Aluminum Polymer Capacitor Radial, Can 12 mOhm 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SEPF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 560µF
Tolerance ±20%
Voltage Rating 20V
ESR (Equivalent Series Resistance) 12 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 5.4A
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16392CT

23:21:13 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,45100 14,51
25 1,31960 32,99
50 1,26680 63,34
100 1,10840 110,84
250 0,95004 237,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16392TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,80114
Send Feedback