Add To Favorites
Product Overview
Digi-Key Part Number P16389CT-ND
Quantity Available 5.218
Can ship immediately
Manufacturer

Manufacturer Part Number

20SEP22M+TSS

Description CAP ALUM POLY 22UF 20% 20V T/H
Expanded Description 22µF ±20% 20V Aluminum Polymer Capacitor Radial, Can 60 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SEP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage Rating 20V
ESR (Equivalent Series Resistance) 60 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 1.45A
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names P16389CT

21:28:08 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09
10 0,86100 8,61
25 0,78960 19,74
50 0,74660 37,33
100 0,64600 64,60
250 0,57428 143,57
500 0,48812 244,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16389TB-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,38455
Send Feedback