Add To Favorites
Product Overview
Digi-Key Part Number P16450CT-ND
Quantity Available 6.303
Can ship immediately
Manufacturer

Manufacturer Part Number

10TPC33MB

Description CAP TANT POLY 33UF 10V 1210
Expanded Description 33µF ±20% Molded Tantalum Polymer Capacitor 10V 1411 (3528 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code B1
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names P16450CT

01:52:57 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 0,94500 9,45
25 0,86600 21,65
50 0,81860 40,93
100 0,70840 70,84
250 0,62964 157,41
500 0,53522 267,61
1.000 0,47224 472,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16450TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,38326
  • Digi-Reel® ? : P16450DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.303 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback