Add To Favorites
Product Overview
Digi-Key Part Number PCE5088CT-ND
Quantity Available 1.991
Can ship immediately
Manufacturer

Manufacturer Part Number

10SVQP150M

Description CAP ALUM POLY 150UF 20% 10V SMD
Expanded Description 150µF ±20% 10V Aluminum Polymer Capacitor Radial, Can - SMD 35 mOhm 1000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SVQP Series DataSheet
Featured Product Hot New Technologies
PCN Packaging Multiple Devices Bag 25/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SVQP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 35 mOhm
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE5088CT

04:58:41 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
10 1,31300 13,13
25 1,20320 30,08
50 1,13760 56,88
100 0,98460 98,46
250 0,87520 218,80
500 0,74392 371,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback