Add To Favorites
Product Overview
Digi-Key Part Number P16431CT-ND
Quantity Available 2.232
Can ship immediately
Manufacturer

Manufacturer Part Number

10SVP15M

Description CAP ALUM POLY 15UF 20% 10V SMD
Expanded Description 15µF ±20% 10V Aluminum Polymer Capacitor Radial, Can - SMD 200 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SVP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 15µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 200 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 740mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16431CT

01:20:35 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,73500 7,35
25 0,67360 16,84
50 0,63700 31,85
100 0,55120 55,12
250 0,49000 122,50
500 0,41650 208,25
1.000 0,36749 367,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16431TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,31718
  • Digi-Reel® ? : P16431DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.232 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback