Add To Favorites
Product Overview
Digi-Key Part Number 255-3610-5-ND
Quantity Available 1.036
Can ship immediately
Manufacturer

Manufacturer Part Number

TX2-12V-1

Description RELAY TELECOM DPDT 1A 12V
Expanded Description Telecom Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TX Relays
Other Related Documents Relay Technical Info
Standards Chart
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series TX
Packaging ? Tube ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 11.7mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 220VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 4ms
Release Time 4ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Palladium (AgPd), Gold (Au)
Coil Power 140 mW
Coil Resistance 1.03 kOhms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 40
Other Names 255-3610-5
TX2-12V-1-ND
TX212V1

17:30:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,85000 3,85
10 3,60700 36,07
25 3,20560 80,14
50 3,04540 152,27
100 2,88520 288,52
250 2,56460 641,15
500 2,40430 1.202,15
1.000 2,24401 2.244,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback