Add To Favorites
Product Overview
Digi-Key Part Number 255-3848-1-ND
Quantity Available 1.400
Can ship immediately
Manufacturer

Manufacturer Part Number

TQ2SL-L-4.5V-Z

Description RELAY TELECOM DPDT 2A 4.5V
Expanded Description Telecom Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TQ Series
Other Related Documents Relay Technical Info
Standards Chart
How to Read Date Codes
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series TQ-SMD
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Latching, Single Coil
Coil Current 15.6mA
Coil Voltage 4.5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 125VAC, 220VDC - Max
Turn On Voltage (Max) 3.38 VDC
Turn Off Voltage (Min) -
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 70 mW
Coil Resistance 289.3 Ohms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 255-3848-1

00:19:27 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,33000 4,33
10 4,06600 40,66
25 3,61360 90,34
50 3,43300 171,65
100 3,25230 325,23
250 2,89092 722,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3848-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,46384
  • Digi-Reel® ? : 255-3848-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.400 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 255-3962-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 248 - Immediate
  • Unit Price: 3,95000
  • Tape & Reel (TR) ? : TQ2SL-L-4.5V-X-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,46384
Send Feedback