Add To Favorites
Product Overview
Digi-Key Part Number TQ2-2M-12V-ND
Quantity Available 2.551
Can ship immediately
Manufacturer

Manufacturer Part Number

TQ2-2M-12V

Description RELAY TELECOM DPDT 1A 12V
Expanded Description Telecom Relay DPDT (2 Form D) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets TQ Series
Other Related Documents Relay Technical Info
Standards Chart
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series TQ
Packaging ? Tube ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 16.7mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form D)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 110VDC - Max
Turn On Voltage (Max) 9.6 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 3ms
Release Time 3ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver (Ag), Gold (Au)
Coil Power 200 mW
Coil Resistance 720 Ohms
Operating Temperature -40°C ~ 50°C
 
You May Also Be Interested In
  • EE2-5NU-L - KEMET | 399-11017-1-ND DigiKey Electronics
  • EE2-5NU-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 1,82000
  • 399-11017-1-ND
Additional Resources
Standard Package ? 50

23:37:59 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,03000 4,03
10 3,78000 37,80
25 3,35920 83,98
50 3,19140 159,57
100 3,02340 302,34
250 2,68744 671,86
500 2,51948 1.259,74
1.000 2,35151 2.351,51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback