Add To Favorites
Product Overview
Digi-Key Part Number 255-2819-ND
Quantity Available 97
Can ship immediately
Manufacturer

Manufacturer Part Number

JTV1AS-TMP-12V

Description RELAY GEN PURPOSE SPST 30A 12V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets JT-V Series
Other Related Documents Standards Chart
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series JT-V
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 83.3mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 30A
Switching Voltage 277VAC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 15ms
Release Time 10ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin, Quick Connect - 0.250" (6.3mm)
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 1 W
Coil Resistance 144 Ohms
Operating Temperature -55°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 255-2819
JTV1ASTMP12V

13:27:12 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,08000 4,08
10 3,82300 38,23
25 3,39840 84,96
50 3,22840 161,42
100 3,05850 305,85
250 2,71864 679,66
500 2,54872 1.274,36
1.000 2,37881 2.378,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback