Add To Favorites
Product Overview
Digi-Key Part Number 255-2818-ND
Quantity Available 1.322
Can ship immediately
Manufacturer

Manufacturer Part Number

JTV1AS-PA-24V

Description RELAY GEN PURPOSE SPST 30A 24V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets JT-V Series
Other Related Documents Standards Chart
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series JT-V
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 41.7mA
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 30A
Switching Voltage 277VAC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 15ms
Release Time 10ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 1 W
Coil Resistance 576 Ohms
Operating Temperature -55°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 255-2818
JTV1ASPA24V

02:57:37 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,95000 3,95
10 3,69600 36,96
25 3,28520 82,13
50 3,12080 156,04
100 2,95660 295,66
250 2,62808 657,02
500 2,46384 1.231,92
1.000 2,29958 2.299,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback