Add To Favorites
Product Overview
Digi-Key Part Number 255-3682-ND
Quantity Available
Manufacturer

Manufacturer Part Number

JTN1S-TMP-F-DC24V

Description RELAY GEN PURPOSE SPDT 20A 24V
Expanded Description General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets JT-N Series
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series JT-N
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 33.3mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 20A
Switching Voltage 277VAC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 20ms
Release Time 10ms
Features Insulation - Class F, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin, Quick Connect - 0.250" (6.3mm)
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 720 Ohms
Operating Temperature -55°C ~ 85°C
 
Additional Resources
Standard Package ? 50
Other Names 255-3682
JTN1S-TMP-F-DC24V-ND
JTN1STMPFDC24V

00:06:40 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,32000 4,32
10 4,05500 40,55
25 3,60360 90,09
50 3,42360 171,18
100 3,24330 324,33
250 2,88296 720,74
500 2,70278 1.351,39
1.000 2,52259 2.522,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback