Add To Favorites
Product Overview
Digi-Key Part Number 255-2890-ND
Quantity Available 1.614
Can ship immediately
Manufacturer

Manufacturer Part Number

JS1-F-6V-F

Description RELAY GEN PURPOSE SPDT 10A 6V
Expanded Description General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets JS Series
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series JS
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 60mA
Coil Voltage 6VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 100VDC - Max
Turn On Voltage (Max) 4.2 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 10ms
Release Time 10ms
Features Insulation - Class F
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 360 mW
Coil Resistance 100 Ohms
Operating Temperature -40°C ~ 105°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 255-2890

18:08:34 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,19000 2,19
10 2,05900 20,59
25 1,83000 45,75
50 1,73840 86,92
100 1,64690 164,69
250 1,46388 365,97
500 1,37240 686,20
1.000 1,28090 1.280,90
5.000 1,23515 6.175,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback