Add To Favorites
Product Overview
Digi-Key Part Number 255-2078-ND
Quantity Available 636
Can ship immediately
Manufacturer

Manufacturer Part Number

JQ1P-24V-F

Description RELAY GEN PURPOSE SPDT 10A 24V
Expanded Description General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets JQ Series
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series JQ
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 16.7mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 110VDC - Max
Turn On Voltage (Max) 19.2 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 20ms
Release Time 10ms
Features Insulation - Class E
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 400 mW
Coil Resistance 1.44 kOhms
Operating Temperature -40°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 255-2078
JQ1P24VF

06:32:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,79000 4,79
10 4,49200 44,92
25 3,99280 99,82
50 3,79320 189,66
100 3,59350 359,35
250 3,19420 798,55
500 2,99458 1.497,29
1.000 2,79494 2.794,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback