Add To Favorites
Product Overview
Digi-Key Part Number 255-2069-ND
Quantity Available 5.605
Can ship immediately
Manufacturer

Manufacturer Part Number

JQ1A-24V-F

Description RELAY GEN PURPOSE SPST 5A 24V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets JQ Series
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series JQ
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 8.3mA
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 110VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 20ms
Release Time 10ms
Features Insulation - Class E
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 200 mW
Coil Resistance 2.88 kOhms
Operating Temperature -40°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 255-2069
JQ1A24VF

08:51:56 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,92000 3,92
10 3,67500 36,75
25 3,26640 81,66
50 3,10300 155,15
100 2,93960 293,96
250 2,61300 653,25
500 2,44968 1.224,84
1.000 2,28637 2.286,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback