Add To Favorites
Product Overview
Digi-Key Part Number 255-3102-ND
Quantity Available 1.875
Can ship immediately
Manufacturer

Manufacturer Part Number

JQ1A-18V-F

Description RELAY GEN PURPOSE SPST 5A 18V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets JQ Series
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series JQ
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 11.1mA
Coil Voltage 18VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 110VDC - Max
Turn On Voltage (Max) 13.5 VDC
Turn Off Voltage (Min) 0.9 VDC
Operate Time 20ms
Release Time 10ms
Features Insulation - Class E
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 200 mW
Coil Resistance 1.62 kOhms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 100
Other Names 255-3102
JQ1A-18V-F-ND
JQ1A18VF

09:25:21 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,58000 2,58
10 2,41600 24,16
25 2,14720 53,68
50 2,04000 102,00
100 1,93260 193,26
250 1,71784 429,46
500 1,61046 805,23
1.000 1,50310 1.503,10
5.000 1,44941 7.247,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback