Add To Favorites
Product Overview
Digi-Key Part Number 255-3635-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

HL1-HP-AC240V-F

Description RELAY GEN PURPOSE SPDT 15A 240V
Expanded Description General Purpose Relay SPDT (1 Form C) 240VAC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HL Series Datasheet
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series HL
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 5mA
Coil Voltage 240VAC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 15A
Switching Voltage 125VAC - Nom
Turn On Voltage (Max) 192 VAC
Turn Off Voltage (Min) 72 VAC
Operate Time 25ms
Release Time 25ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 1.2 VA
Coil Resistance -
Operating Temperature -50°C ~ 70°C
 
Additional Resources
Standard Package ? 20
Other Names 255-3635
HL1HPAC240VF

18:00:14 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,61000 13,61
10 12,09300 120,93
25 11,48880 287,22
50 10,88420 544,21
100 10,27950 1.027,95
250 9,37244 2.343,11
500 8,76778 4.383,89
1.000 8,31427 8.314,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback