Add To Favorites
Product Overview
Digi-Key Part Number 255-1696-ND
Quantity Available 159
Can ship immediately
Manufacturer

Manufacturer Part Number

HJ4-L-T-DC24V

Description RELAY GEN PURPOSE 4PDT 5A 24V
Expanded Description General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets HJ Series Datasheet
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series HJ
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 37mA
Coil Voltage 24VDC
Contact Form 4PDT (4 Form C)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 125VDC - Max
Turn On Voltage (Max) 19.2 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 20ms
Release Time 20ms
Features LED Indicator, Test Button
Mounting Type Socketable
Termination Style Plug In
Contact Material Silver (Ag)
Coil Power 900 mW
Coil Resistance 650 Ohms
Operating Temperature -40°C ~ 70°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 255-1696
HJ4LTDC24V

22:05:52 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,59000 8,59
10 8,05000 80,50
25 7,15560 178,89
50 6,79780 339,89
100 6,44000 644,00
250 5,72440 1.431,10
500 5,36664 2.683,32
1.000 5,00886 5.008,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback