Add To Favorites
Product Overview
Digi-Key Part Number 255-1920-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

HC4-HP-DC12V

Description RELAY GEN PURPOSE 4PDT 5A 12V
Expanded Description General Purpose Relay 4PDT (4 Form C) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HC Series
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series HC
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 75mA
Coil Voltage 12VDC
Contact Form 4PDT (4 Form C)
Contact Rating (Current) 5A
Switching Voltage 250VAC - Max
Turn On Voltage (Max) 9.6 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 20ms
Release Time 20ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi)
Coil Power 900 mW
Coil Resistance 160 Ohms
Operating Temperature -50°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 255-1920
HC4-HP-DC12V-ND
HC4HPDC12V

17:38:20 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,00000 12,00
10 10,66200 106,62
25 10,12880 253,22
50 9,59560 479,78
100 9,06250 906,25
250 8,26284 2.065,71
500 7,72974 3.864,87
1.000 7,32993 7.329,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback