Add To Favorites
Product Overview
Digi-Key Part Number 255-2762-ND
Quantity Available 99
Can ship immediately
Manufacturer

Manufacturer Part Number

HC2-HP-DC24V-F

Description RELAY GEN PURPOSE DPDT 7A 24V
Expanded Description General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series HC
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 37mA
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 7A
Switching Voltage 250VAC - Max
Turn On Voltage (Max) 19.2 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 20ms
Release Time 20ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Alloy, Cadmium Free
Coil Power 900 mW
Coil Resistance 650 Ohms
Operating Temperature -50°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 255-2762
HC2HPDC24VF

00:01:55 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,98000 10,98
10 10,29300 102,93
25 9,14920 228,73
50 8,69180 434,59
100 8,23440 823,44
250 7,31944 1.829,86
500 6,86196 3.430,98
1.000 6,40450 6.404,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback