Add To Favorites
Product Overview
Digi-Key Part Number 255-2201-ND
Quantity Available 350
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

DS2Y-S-DC6V

Description RELAY GENERAL PURPOSE DPDT 2A 6V
Expanded Description General Purpose Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets DS2Y Relays
Other Related Documents Relay Technical Info
Standards Chart
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series DS2Y
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 33.3mA
Coil Voltage 6VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 4.2 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 4ms
Release Time 3ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver (Ag), Gold (Au)
Coil Power 200 mW
Coil Resistance 180 Ohms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 50
Other Names 255-2201
DS2Y-S-DC6V-ND
DS2YSDC6V

23:29:08 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,78300 27,83
25 2,47320 61,83
50 2,34960 117,48
100 2,22600 222,60
250 1,97864 494,66
500 1,85496 927,48
1.000 1,73130 1.731,30
5.000 1,66946 8.347,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback