Add To Favorites
Product Overview
Digi-Key Part Number 255-3516-5-ND
Quantity Available 162
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1E-M-DC9V

Description RELAY GENERAL PURPOSE SPDT 2A 9V
Expanded Description General Purpose Relay SPDT (1 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DS Series
Other Related Documents Relay Technical Info
How to Read Date Codes
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series DS
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 44.4mA
Coil Voltage 9VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 6.3 VDC
Turn Off Voltage (Min) 0.9 VDC
Operate Time 10ms
Release Time 5ms
Features Sealed - Amber
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver (Ag), Gold (Au)
Coil Power 400 mW
Coil Resistance 203 Ohms
Operating Temperature -40°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 255-3516-5
DS1E-M-DC9V-ND
DS1EMDC9V

19:28:58 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,15000 5,15
10 4,83100 48,31
25 4,29440 107,36
50 4,07980 203,99
100 3,86510 386,51
250 3,43564 858,91
500 3,22092 1.610,46
1.000 3,00619 3.006,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback