Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 255-5401-1-ND
Quantity Available 4.945
Can ship immediately
Manufacturer

Manufacturer Part Number

AXT430224

Description CONN HEADER .4MM 30POS SMD
Expanded Description 30 Position Connector Header, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets P4S Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 30
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm, 2.5mm
Height Above Board 0.049" (1.25mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 255-5401-1

06:23:20 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,56000 2,56
10 2,45800 24,58
25 2,25320 56,33
50 2,15080 107,54
100 2,04820 204,82
250 1,79216 448,04
500 1,74098 870,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-5401-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,39651
  • Digi-Reel® ? : 255-5401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.945 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback