Add To Favorites
Product Overview
Digi-Key Part Number 255-3301-1-ND
Quantity Available 3.403
Can ship immediately
Manufacturer

Manufacturer Part Number

AXT340124

Description CONN SOCKET FPC .4MM 40POS SMD
Expanded Description 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets P4S Series Datasheet
Other Related Documents How to Read Date Codes
Featured Product Tough Contact Connector Series
Hot New Technologies
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 40
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm, 2mm
Height Above Board 0.057" (1.45mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-3301-1

11:44:03 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,22000 2,22
10 2,01300 20,13
25 1,88960 47,24
50 1,80740 90,37
100 1,72530 172,53
250 1,56096 390,24
500 1,43774 718,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3301-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,12032
  • Cut Strip : 255-5617-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 2,32000
Send Feedback