Add To Favorites
Product Overview
Digi-Key Part Number 255-3888-1-ND
Quantity Available 2.374
Can ship immediately
Manufacturer

Manufacturer Part Number

AXT332124

Description CONN SOCKET .4MM 32POS SMD
Expanded Description 32 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 32
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm
Height Above Board 0.057" (1.45mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 255-3888-1

07:27:14 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,96600 19,66
25 1,84560 46,14
50 1,76520 88,26
100 1,68500 168,50
250 1,52456 381,14
500 1,40418 702,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3888-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,09417
  • Digi-Reel® ? : 255-3888-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.374 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback