Add To Favorites
Product Overview
Digi-Key Part Number 255-3297-1-ND
Quantity Available 342
Can ship immediately
Manufacturer

Manufacturer Part Number

AXT324124

Description CONN SOCKET FPC .4MM 24POS SMD
Expanded Description 24 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 24
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm, 2mm
Height Above Board 0.057" (1.45mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-3297-1

16:50:10 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,65600 16,56
25 1,55400 38,85
50 1,48660 74,33
100 1,41900 141,90
250 1,28384 320,96
500 1,18248 591,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3297-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,92141
  • Cut Strip : AXT324124A-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: 1,22614
Send Feedback