Add To Favorites
Product Overview
Digi-Key Part Number 255-4205-6-ND
Quantity Available 1.996
Can ship immediately
Manufacturer

Manufacturer Part Number

AXN480C330P

Description CONN HEADER .8MM 80POS SMD
Expanded Description 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AXN 3,4
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Featured Product Tough Contact Connector Series
Hot New Technologies
PCN Obsolescence/ EOL P8 Series 17/Jan/2014
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P8
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 80
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 3mm, 3.5mm, 6mm
Height Above Board 0.107" (2.72mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 255-4205-6

17:19:49 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,55000 7,55
10 7,23700 72,37
25 6,60720 165,18
50 6,29280 314,64
100 5,97810 597,81
250 5,34880 1.337,20
500 5,03416 2.517,08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback