Add To Favorites
Product Overview
Digi-Key Part Number 255-3023-1-ND
Quantity Available 801
Can ship immediately
Manufacturer

Manufacturer Part Number

AXN380130P

Description CONN SOCKET .8MM 80POS SMD
Expanded Description 80 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AXN1,3,4
Other Related Documents How to Read Date Codes
Featured Product Tough Contact Connector Series
Hot New Technologies
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P8
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 80
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 6mm, 7mm, 8mm, 13mm, 14mm
Height Above Board 0.205" (5.20mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 255-3023-1

15:03:22 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,76000 7,76
10 7,43100 74,31
25 6,78480 169,62
50 6,46140 323,07
100 6,13830 613,83
250 5,49216 1.373,04
500 5,16910 2.584,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3023-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 4,11178
  • Digi-Reel® ? : 255-3023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 801 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AXN380130S-ND
  • Minimum Quantity: 12  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,62250
Send Feedback