Add To Favorites
Product Overview
Digi-Key Part Number 255-2926-1-ND
Quantity Available 1.000
Can ship immediately
Manufacturer

Manufacturer Part Number

AXK864145WG

Description CONN HEADER FPC .4MM 64POS SMD
Expanded Description 64 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P4
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 64
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm, 2mm, 2.5mm
Height Above Board 0.052" (1.32mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 255-2926-1

07:32:56 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,91000 2,91
10 2,78700 27,87
25 2,55480 63,87
50 2,43880 121,94
100 2,32270 232,27
250 2,03240 508,10
500 1,97430 987,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-2926-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,53088
  • Digi-Reel® ? : 255-2926-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback