Add To Favorites
Product Overview
Digi-Key Part Number 255-3011-1-ND
Quantity Available 2.202
Can ship immediately
Manufacturer

Manufacturer Part Number

AXK750347G

Description CONN SOCKET BRD/BRD .4MM 50POS
Expanded Description 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P4
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 50
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 2.5mm, 3mm
Height Above Board 0.095" (2.41mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 255-3011-1

09:45:59 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,55000 4,55
10 4,36300 43,63
25 3,99920 99,98
50 3,81740 190,87
100 3,63540 363,54
250 3,18100 795,25
500 3,09012 1.545,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3011-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,39608
  • Digi-Reel® ? : 255-3011-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.202 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : AXK750347A-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,56844
  • Cut Strip : AXK750347GA-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,60300
Send Feedback