Add To Favorites
Product Overview
Digi-Key Part Number 255-2536-1-ND
Quantity Available 2.205
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

AXK6S60647YG

Description CONN HEADER P5KS .5MM 60POS SMD
Expanded Description 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P5KS
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 6mm, 6.5mm, 9mm
Height Above Board 0.209" (5.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-2536-1

10:51:11 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,57000 2,57
10 2,46800 24,68
25 2,26200 56,55
50 2,15900 107,95
100 2,05600 205,60
250 1,79904 449,76
500 1,74762 873,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-2536-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 1,40184
  • Digi-Reel® ? : 255-2536-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.205 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Strip : 255-5596-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 2,69000
Send Feedback