Add To Favorites
Product Overview
Digi-Key Part Number 255-2547-1-ND
Quantity Available 2.356
Can ship immediately
Manufacturer

Manufacturer Part Number

AXK6S30447YG

Description CONN HEADER P5KS .5MM 30POS SMD
Expanded Description 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P5KS
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 30
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 4mm, 4.5mm, 7mm
Height Above Board 0.130" (3.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-2547-1

09:02:42 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,77000 1,77
10 1,60300 16,03
25 1,50480 37,62
50 1,43920 71,96
100 1,37380 137,38
250 1,24300 310,75
500 1,14484 572,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-2547-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,89208
  • Digi-Reel® ? : 255-2547-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.356 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 255-5588-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 1,83000
Send Feedback