Add To Favorites
Product Overview
Digi-Key Part Number 255-4199-1-ND
Quantity Available 1.767
Can ship immediately
Manufacturer

Manufacturer Part Number

AXK5S70347YG

Description CONN SOCKET BRD/BRD .5MM 70POS
Expanded Description 70 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P5KS
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 70
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 7mm, 8mm, 9mm
Height Above Board 0.238" (6.05mm)
 
Mating Products
You May Also Be Interested In
  • KMT071 NGJ LHS - C&K | CKN10291CT-ND DigiKey Electronics
  • KMT071 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,30000
  • CKN10291CT-ND
Additional Resources
Standard Package ? 1
Other Names 255-4199-1

22:55:32 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,74000 2,74
10 2,63700 26,37
25 2,41760 60,44
50 2,30760 115,38
100 2,19770 219,77
250 1,92300 480,75
500 1,86804 934,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-4199-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,44848
  • Digi-Reel® ? : 255-4199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.767 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback