Add To Favorites
Product Overview
Digi-Key Part Number 255-3235-1-ND
Quantity Available 104
Can ship immediately
Manufacturer

Manufacturer Part Number

AXK5S40247YG

Description CONN SOCKET BRD/BRD .5MM 40POS
Expanded Description 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets P5K(S) Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Featured Product Hot New Technologies
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P5KS
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 40
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 4.5mm, 5.5mm, 6.5mm
Height Above Board 0.140" (3.55mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-3235-1

03:14:57 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,35000 2,35
10 2,13700 21,37
25 2,00600 50,15
50 1,91900 95,95
100 1,83170 183,17
250 1,65728 414,32
500 1,52644 763,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3235-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,18944
  • Cut Strip : 255-5574-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 2,44000
Send Feedback