Add To Favorites
Product Overview
Digi-Key Part Number 255-3907-1-ND
Quantity Available 5.745
Can ship immediately
Manufacturer

Manufacturer Part Number

AXK5S40037YG

Description CONN SOCKET BRD/BRD .5MM 40POS
Expanded Description 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets P5K(S) Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Featured Product Hot New Technologies
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P5KS
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 40
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 4mm, 5mm, 6mm
Height Above Board 0.120" (3.05mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-3907-1

12:52:38 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,18000 4,18
10 4,01700 40,17
25 3,68280 92,07
50 3,51540 175,77
100 3,34790 334,79
250 2,92940 732,35
500 2,84570 1.422,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3907-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,20656
  • Digi-Reel® ? : 255-3907-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.745 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback