Add To Favorites
Product Overview
Digi-Key Part Number 255-2916-1-ND
Quantity Available 2.554
Can ship immediately
Manufacturer

Manufacturer Part Number

AXK5F60347YG

Description CONN SCKT BRD/BRD .5MM 60POS SMD
Expanded Description 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets P5KF Series AXK(5/6)F
Other Related Documents How to Read Date Codes
Featured Product Tough Contact Connector Series
Hot New Technologies
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P5KF
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm
Height Above Board 0.053" (1.35mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-2916-1

01:17:45 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,91000 2,91
10 2,79100 27,91
25 2,55880 63,97
50 2,44240 122,12
100 2,32600 232,60
250 2,03528 508,82
500 1,97712 988,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-2916-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,53306
  • Digi-Reel® ? : 255-2916-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.554 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback